GCC65DRSH-S288

Heilind Number:SULGCC65DRSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC65DRSH-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC65DRSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:130
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC65DRSH-S288

Detailed Description

Introducing SKU GCC65DRSH-S288, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features contact pins made of PA9T and Phosphor Bronze, ensuring reliable conductivity. With a pitch of 2.54mm, it offers seamless compatibility with a wide range of devices. The gold-plated contact surfaces guarantee optimal signal transmission while the matte tin termination plating enhances durability. Rated for 700 VAC and 3A, it meets stringent voltage and current requirements. Ideal for industrial and aerospace environments, its operating temperature range of -65 to 125°C ensures stable performance even in extreme conditions. With 130 positions spread across 2 rows, it provides ample connectivity options. The connector's straddle orientation and clearance hole mount type facilitate easy installation on PCBs. Trust in the quality and efficiency of SKU GCC65DRSH-S288 for your connectivity needs.