GCC65DRSH

Heilind Number:SULGCC65DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC65DRSH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC65DRSH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULGCC65DRSH

Detailed Description

Introducing the GCC65DRSH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows with a total of 130 positions, making it ideal for complex circuitry. The female connector, made of PA9T and Phosphor Bronze with gold plating, ensures reliable conductivity and durability. Its clearance hole mount type and thru-hole termination method guarantee secure installation. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for harsh environments. The straight orientation, loop bellow contact type, and .19-inch tail length facilitate easy and efficient connections. Measuring .61 inches in height and 9.4mm in width, this connector offers a compact yet robust solution. With matte tin termination plating and adherence to strict quality standards, including RoHS compliance, the GCC65DRSH is a dependable choice for your connectivity needs.