GCC65DRSI-S288

Heilind Number:SULGCC65DRSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC65DRSI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC65DRSI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULGCC65DRSI-S288

Detailed Description

Introducing the GCC65DRSI-S288, a high-performance PA9T and Phosphor Bronze board-to-board PCB connector. Designed for precision and durability, this connector features a threaded mount type and card extender termination method, ensuring secure and reliable connections. With a female gender, two rows of contacts, and a loop bellow contact type, it offers seamless integration in various electronic applications. The gold-plated phosphor bronze contacts provide excellent conductivity, while the matte tin termination plating guarantees longevity. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for even the most demanding environments. With 130 positions and a pitch of 2.54mm, it enables efficient signal transmission. Compact in size, with a height of 15.49mm and width of 9.4mm, it saves valuable board space. Trust the GCC65DRSI-S288 for high-reliability connections in your electronic designs.