GCC65DRSN

Heilind Number:SULGCC65DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC65DRSN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC65DRSN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULGCC65DRSN

Detailed Description

The GCC65DRSN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T and Phosphor Bronze materials, it ensures reliable connectivity in harsh environments. With a voltage rating of 700 VAC and an amperage of 3A, this connector is suitable for power and signal transmission. The gold-plated contacts offer excellent conductivity, while the loop bellow contact type provides secure mating. With two rows and 130 positions, it allows for versatile connectivity options. The straight orientation and no mounting design make installation easy. Operating temperature range of -65 to 125°C ensures performance in extreme conditions. With matte tin termination plating, it meets industry standards for quality and reliability. Perfect for applications in aerospace, defense, and industrial sectors, the GCC65DRSN is a trusted solution for your connectivity needs.