GCC65DRSS-S288

Heilind Number:SULGCC65DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC65DRSS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC65DRSS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULGCC65DRSS-S288

Detailed Description

The GCC65DRSS-S288 is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring PA9T housing and Phosphor Bronze contacts with gold plating, this connector ensures excellent conductivity and durability. With a 2.54mm pitch and 130 positions across two rows, it offers ample connectivity options. Its side-hole mount and card extender termination method make installation easy and secure. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 700 VAC, it is suitable for a wide range of applications. The loop bellow contact type and straddle orientation further enhance its performance. With a compact size of 9.4mm width and 15.49mm height, the GCC65DRSS-S288 is ideal for space-constrained designs. Terminated with matte tin, it meets RoHS compliance. Trust in this connector for high-reliability connections in your PCB assemblies.