GCC65DRSS

Heilind Number:SULGCC65DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC65DRSS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC65DRSS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULGCC65DRSS

Detailed Description

The GCC65DRSS is a high-quality board-to-board PCB connector designed for reliable and efficient signal transmission. Featuring two rows with a total of 130 positions, this female connector offers ample connectivity options. With a pitch of 2.54mm and a voltage rating of 700VAC, it ensures stable performance in various applications. The termination method of through-hole mounting with side holes guarantees secure attachment to PCBs. Constructed with PA9T and phosphor bronze, and plated with gold, it provides excellent conductivity and durability. The loop bellow contact type and straight orientation further enhance its versatility. Operating at temperatures ranging from -65 to 125°C, this connector is suitable for use in demanding environments. With a compact size of 9.4mm width and 15.49mm height, it saves space on the PCB. The matte tin termination plating ensures compliance with RoHS standards. Whether for industrial machinery, telecommunications, or aerospace systems, the GCC65DRSS is a dependable choice for seamless board-to-board connections.