GCC65DRTH

Heilind Number:SULGCC65DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC65DRTH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC65DRTH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULGCC65DRTH

Detailed Description

Introducing the GCC65DRTH, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PA9T and phosphor bronze materials, this connector ensures reliable connectivity. Its female gender, two rows, and clearance hole mount type offer easy installation. The contact material is gold-plated phosphor bronze for superior conductivity, while the full bellow contact type guarantees secure connections. Operating at an impressive 700 VAC and 3A, it's ideal for power and data transmission. With 130 positions, a pitch of 2.54mm, and a straight orientation, it provides versatile connectivity solutions. The connector's rugged design, with a wide operating temperature range of -65 to 125°C, ensures performance in harsh environments. Measuring at 10.95mm in height and 10.16mm in width, it's space-efficient yet robust. Terminator with matte tin plating, this connector offers long-lasting durability. Overall, the GCC65DRTH is a top choice for applications requiring high-reliability board-to-board connections.