| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC65DRTN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 130 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 130 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCC65DRTN |
GCC65DRTN
| Heilind Number: | SULGCC65DRTN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC65DRTN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC65DRTN, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged PA9T housing and precision-engineered phosphor bronze contacts plated in gold, this connector ensures reliable signal transmission even in harsh environments. Featuring a dual-row configuration with 130 positions, it offers ample connectivity for complex circuitry. The straight orientation and thru-hole termination method make for easy installation on PCBs. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 700VAC, this connector is suitable for a wide range of industrial and commercial systems. Trust in the GCC65DRTN for secure and durable interconnection in your electronic designs.

