GCC65DRXH

Heilind Number:SULGCC65DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC65DRXH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC65DRXH
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:130
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC65DRXH

Detailed Description

Featuring a robust design for high-reliability applications, the GCC65DRXH is a female board-to-board PCB connector crafted from PA9T and phosphor bronze materials. With a pitch of 2.54mm (.1in) and accommodating 130 positions across 2 rows, this connector ensures efficient data transmission. It offers a 3A current rating and can withstand voltages up to 700VAC, making it ideal for power and signal connections. The contact material of phosphor bronze with gold plating guarantees optimal conductivity and durability. With a clearance hole mount and through-hole termination method, installation is convenient and secure. Operating smoothly in temperatures ranging from -65 to 125°C, it's suitable for diverse environments. The straight orientation, full bellow contact type, and 4.7mm (.185in) tail length enhance connectivity performance. Measuring 10.95mm (.431in) in height and .4in (10.16mm) in width, this connector offers a compact yet sturdy solution for various PCB setups. Its matte tin termination plating ensures long-lasting functionality. Catering to the demands of hi-rel industries, it's a reliable choice for critical electronic systems.