GCC65DRXI

Heilind Number:SULGCC65DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC65DRXI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC65DRXI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULGCC65DRXI

Detailed Description

Introducing the GCC65DRXI, a high-performance female board-to-board PCB connector designed for precision applications. Constructed with PA9T and featuring Phosphor Bronze contacts plated with gold, this connector ensures reliable conductivity even in demanding environments. With a pitch of 2.54mm and a straight orientation, it offers seamless integration onto PCBs. Boasting a voltage rating of 700VAC and an amperage of 3A, it guarantees safe and efficient power transmission. The 2-row design with 130 positions allows for versatile connectivity options. With a temperature range of -65 to 125°C and termination plating of Matte Tin, it is suitable for a wide range of operating conditions. Its compact size, measuring 10.95mm in height and 10.16mm in width, makes it ideal for space-restricted applications. Trusted for its quality and performance, the GCC65DRXI is the perfect choice for your connectivity needs.