GCC65DRXS

Heilind Number:SULGCC65DRXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC65DRXS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC65DRXS
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:130
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC65DRXS

Detailed Description

Introducing the GCC65DRXS, a high-performance Board-to-Board PCB connector designed for demanding applications. This female connector features two rows of 130 full bellow contacts, ensuring secure and reliable connections. With a pitch of 2.54mm, it offers precise alignment for seamless integration. The contact material is made of durable Phosphor Bronze with Gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at a voltage of 700 VAC and an impressive amperage of 3A, this connector is suitable for power and signal transmission. Its side-hole mount type and thru-hole termination method provide easy installation on PCBs. With an operating temperature range of -65 to 125°C, it can withstand harsh environmental conditions. The connector's compact design, with a height of 10.95mm and width of 10.16mm, makes it ideal for space-constrained applications. Trust the GCC65DRXS for high-reliability connectivity in your electronic systems.