GCC65DRYI

Heilind Number:SULGCC65DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC65DRYI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC65DRYI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULGCC65DRYI

Detailed Description

The GCC65DRYI is a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 130 positions spread across 2 rows, this connector ensures secure and reliable connectivity. Its PA9T housing and Phosphor Bronze contacts with Gold plating offer excellent durability and conductivity, even in harsh environments. Featuring a straight orientation and threaded mount type for easy installation, it guarantees a perfect fit every time. With an amperage rating of 3A and a voltage resistance of 700VAC, it is suitable for a wide range of electronic systems. The connector's operating temperature range of -65 to 125°C, along with Matte Tin termination plating, further enhances its reliability. Perfect for applications where performance is critical, the GCC65DRYI sets the standard for quality and efficiency in board-to-board connectivity.