| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC65DRYN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | 11.18 mm, .44 in |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 130 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 130 |
| SKU: | SULGCC65DRYN |
GCC65DRYN
| Heilind Number: | SULGCC65DRYN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC65DRYN |
| ECAD Model: |
Specifications
Detailed Description
Introducing SKU GCC65DRYN, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a low profile, this connector is ideal for space-constrained designs. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, it ensures reliable signal transmission even in harsh environments. With a pitch of 2.54mm and 130 positions across two rows, it offers versatile connectivity options. The straight orientation and through-hole termination method make installation easy. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for rugged industrial use. Its matte tin termination plating enhances durability. Trust in the quality and performance of the GCC65DRYN for your connectivity needs.

