GCC65DRYS

Heilind Number:SULGCC65DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC65DRYS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC65DRYS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULGCC65DRYS

Detailed Description

Introducing the GCC65DRYS, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1in) and featuring two rows of contacts, this connector offers reliable connectivity in compact spaces. Its contact material, Phosphor Bronze, and gold plating ensure excellent conductivity, while the full bellow contact type guarantees secure mating. Operating at a voltage of 700VAC and amperage of 3A, it is suitable for power and signal transmission. The termination method of Thru Hole with side hole mount type allows for easy installation on PCBs. With a wide operating temperature range of -65 to 125°C, this connector is ideal for harsh environments. Meeting stringent quality standards, it is perfect for applications in aerospace, defense, and industrial sectors. Upgrade your connectivity solutions with the GCC65DRYS.