GCC65DSXH

Heilind Number:SULGCC65DSXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC65DSXH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC65DSXH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:65
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:65
SKU:SULGCC65DSXH

Detailed Description

Introducing the GCC65DSXH, a high-performance board-to-board connector designed for precision connectivity in demanding applications. This female connector features PA9T housing and Phosphor Bronze contacts with Gold plating, ensuring optimal signal transmission and durability. With a pitch of 2.54mm, it offers reliable connectivity in a single row configuration. Its full bellow contact type and thru-hole termination method guarantee secure and stable connections. Operating at voltages of up to 700VAC and temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. With 65 positions and a tail length of 4.06mm, it provides ample connectivity options. The matte tin termination plating enhances solderability and conductivity. Measuring 10.95mm in height and 10.16mm in width, it is compact yet robust. Whether used in aerospace, defense, or industrial applications, the GCC65DSXH delivers reliable performance.