GCC65DSXI

Heilind Number:SULGCC65DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC65DSXI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC65DSXI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:65
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:65
SKU:SULGCC65DSXI

Detailed Description

Introducing the GCC65DSXI, a high-performance board-to-board PCB connector designed for precision and reliability. This female connector features PA9T and phosphor bronze construction, ensuring durability and optimal signal transmission. With a contact plating of gold and termination method of through hole, it guarantees secure and efficient connectivity. The full bellow contact type and straight orientation offer seamless integration, while its 65 positions and 2.54mm pitch cater to versatile applications. Operating at a wide temperature range of -65 to 125°C and with a maximum voltage of 700VAC, this connector is suitable for demanding environments. Its threaded mount type and tail length of 4.06mm provide stability during installation. With matte tin termination plating and a compact design with dimensions of 10.95mm in height and 10.16mm in width, the GCC65DSXI is a top choice for high-speed and high-density PCB connections in various industries.