GCC65DSXS

Heilind Number:SULGCC65DSXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC65DSXS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC65DSXS
Amperage:3 A
Gender:Female
Number of Contacts:65
Number of Rows:1
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:65
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC65DSXS

Detailed Description

Introducing the GCC65DSXS, a high-performance board-to-board PCB connector designed for demanding industrial applications. This connector features a robust construction with PA9T and Phosphor Bronze materials, ensuring reliable performance in extreme operating conditions ranging from -65 to 125°C. With a current rating of 3A and a voltage capacity of 700VAC, it offers secure power transmission. The 65-position connector, with a 2.54mm pitch and full bellow contact type, guarantees precise and efficient connectivity. Its side hole mount and through-hole termination method facilitate easy installation on PCBs. Gold-plated contacts and matte tin terminations ensure excellent conductivity and corrosion resistance. With a compact design, measuring 10.95mm in height and 10.16mm in width, it saves space on the board. Trust the GCC65DSXS for seamless and durable interconnections in your electronic systems.