GCC65DTAD-S189

Heilind Number:SULGCC65DTAD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC65DTAD-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC65DTAD-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULGCC65DTAD-S189

Detailed Description

Introducing the GCC65DTAD-S189, a high-performance Board-to-Board PCB connector designed for demanding applications. This female connector, featuring two rows with a total of 130 positions, ensures secure and reliable connectivity. Crafted with PA9T and Phosphor Bronze materials, it guarantees durability and efficient signal transmission. The Gold-plated contacts offer excellent conductivity, suitable for handling up to 3A of current and 700VAC of voltage. Its Clearance Hole mount type and Thru-Hole termination method facilitate easy installation onto PCBs. With a pitch of 2.54mm (.1 in) and right-angle orientation, it optimizes space utilization in tight layouts. Operating flawlessly in harsh environments, this connector withstands temperatures ranging from -65 to 125°C. Its compact design, with a height of .61in (15.49mm) and width of 9.4mm (.37in), makes it ideal for space-constrained applications. The Matte Tin termination plating ensures long-term reliability. Meeting the highest quality standards, this connector is a perfect choice for aerospace, defense, and other hi-rel industries. Upgrade your connectivity solutions with the GCC65DTAD-S189.