GCC65DTAH

Heilind Number:SULGCC65DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC65DTAH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC65DTAH
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:130
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC65DTAH

Detailed Description

The GCC65DTAH is a high-performance Board To Board PCB connector designed for critical applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, it ensures reliable conductivity even in demanding environments. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, this connector offers robust performance. Its Right Angle orientation and 2.54mm pitch make it suitable for compact PCB designs. With a total of 130 positions and a clearance hole mount type, it provides ample connectivity options. The connector's loop bellow contact type and thru-hole termination method guarantee secure and stable connections. Additionally, its matte tin termination plating enhances durability. Measuring at 15.49mm in height and 9.4mm in width, it offers a compact yet efficient solution for your connectivity needs. Whether in aerospace, defense, or industrial applications, the GCC65DTAH is a dependable choice.