GCC65DTAI

Heilind Number:SULGCC65DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC65DTAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC65DTAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULGCC65DTAI

Detailed Description

Introducing the GCC65DTAI, a high-performance board-to-board PCB connector designed for critical applications. With a short_description of PA9T & PHOSPHOR BRONZE .0, this connector features a sturdy construction, making it ideal for demanding environments. Boasting an amperage rating of 3 A and a voltage tolerance of 700 VAC, it ensures reliable power transmission. The gender Female, number_of_rows 2, and mount_type Threaded configuration offer secure and stable connectivity. The termination_method Thru Hole with contact_material Phosphor Bronze and contact_plating Gold guarantees excellent conductivity and durability. With a pitch of 2.54 mm, .1 in, and contact_type Loop Bellow, this connector facilitates precise signal transmission. Its right-angle orientation and 130 number_of_positions provide flexibility in PCB layouts. The connector's operating_temperature_range of -65 - 125 °C and termination_plating Matte Tin ensure performance even in harsh conditions. Measuring .61 in in height and 9.4 mm in width, this connector is compact yet efficient. Perfect for hi-rel applications, the GCC65DTAI is a reliable solution for your connectivity needs.