GCC65DTAN-S189

Heilind Number:SULGCC65DTAN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC65DTAN-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC65DTAN-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULGCC65DTAN-S189

Detailed Description

Introducing the GCC65DTAN-S189, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a rugged construction with PA9T housing and phosphor bronze contacts, ensuring reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it meets the power requirements of industrial and commercial systems. The right-angle orientation and loop bellow contact type allow for easy and secure mating, while the thru-hole termination method ensures a strong and stable connection. With 130 positions and a pitch of 2.54mm, it offers ample connectivity options for your PCB designs. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in extreme conditions. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable board space. The matte tin termination plating provides excellent solderability. Ideal for aerospace, defense, and telecom applications, the GCC65DTAN-S189 is a reliable choice for your connectivity needs.