GCC65DTAN

Heilind Number:SULGCC65DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC65DTAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC65DTAN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULGCC65DTAN

Detailed Description

Featuring PA9T and phosphor bronze construction, the GCC65DTAN connector is designed for high-performance applications. With a current rating of 3A and a voltage capacity of 700VAC, this female connector ensures reliable power transmission. Its two rows of contacts, terminated through holes with gold-plated phosphor bronze, guarantee secure connections. Operating in temperatures ranging from -65 to 125°C, it offers durability in harsh environments. The right-angle orientation and loop bellow contact type make it ideal for board-to-board PCB and card edge connections. With a total of 130 positions and a pitch of 2.54mm, this connector provides ample connectivity options. Additionally, its compact design, measuring only 15.49mm in height and 9.4mm in width, allows for efficient PCB integration. Matte tin termination plating ensures long-term reliability. Perfect for demanding industrial and electronic applications, the GCC65DTAN is a top choice for engineers seeking high-quality connectors.