GCC65DTAS

Heilind Number:SULGCC65DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC65DTAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC65DTAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULGCC65DTAS

Detailed Description

Introducing the GCC65DTAS, a high-performance board-to-board PCB connector designed for precision and reliability. Featuring a durable construction of PA9T and phosphor bronze, this connector ensures optimal conductivity with a current rating of 3A and a voltage capacity of 700VAC. Its female gender, two rows, and side hole mount type make it versatile for various applications. With a contact material of gold-plated phosphor bronze and a termination method of thru-hole soldering, it guarantees secure and stable connections. The loop bellow contact type and right-angle orientation further enhance its functionality. With 130 positions and a pitch of 2.54mm (.1 in), it offers ample connectivity options. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Its compact size, with a connector height of .61 inches (15.49mm) and width of 9.4mm (.37 in), makes it space-efficient on PCBs. The termination plating of matte tin ensures durability and longevity. Whether in industrial or commercial settings, the GCC65DTAS is the perfect choice for seamless board-to-board connections.