| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC65DTAT |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 130 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 130 |
| SKU: | SULGCC65DTAT |
GCC65DTAT
| Heilind Number: | SULGCC65DTAT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC65DTAT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC65DTAT, a high-performance female board-to-board PCB connector engineered for reliability in demanding environments. Featuring a durable PA9T housing and contact materials of Phosphor Bronze with Gold plating, this connector ensures secure and efficient electrical connections. With a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for power and signal transmission. The right-angle orientation and threaded mount type make it easy to install in tight spaces. With 130 positions and a 3A amperage, it accommodates multiple connections. Operating seamlessly in temperatures ranging from -65 to 125°C, it is ideal for industrial and military applications. The Matte Tin termination plating guarantees longevity and stability. Trust the GCC65DTAT for superior performance in your PCB assembly projects.

