GCC65DTBD-S189

Heilind Number:SULGCC65DTBD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC65DTBD-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC65DTBD-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULGCC65DTBD-S189

Detailed Description

Introducing the GCC65DTBD-S189, a high-performance board-to-board connector designed for demanding applications. Featuring a rugged construction with a connector height of .61 inches and a compact width of 9.4mm, this female connector is ideal for compact electronic devices. With a pitch of 2.54mm and two rows of contacts, it offers seamless connectivity. The contact material, Phosphor Bronze, with Gold plating ensures reliable signal transmission, even in harsh environments. Operating at a voltage of 700VAC and an amperage of 3A, it meets high-power requirements. The loop bellow contact type and right-angle orientation provide flexibility in assembly. With 130 positions and a tail length of .18 inches, it enables versatile PCB connectivity. Its termination method, through-hole, and matte tin plating guarantee secure and durable mounting. Rated for an operating temperature range of -65 to 125°C, this PA9T connector is suitable for use in extreme conditions. Perfect for industrial, aerospace, and telecommunications applications, the GCC65DTBD-S189 ensures high reliability in every connection.