GCC65DTBD

Heilind Number:SULGCC65DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC65DTBD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC65DTBD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULGCC65DTBD

Detailed Description

Introducing the GCC65DTBD, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. With a short description of PA9T & phosphor bronze, this female connector is engineered for optimal signal transmission, boasting a 3A current rating and a 700VAC voltage capacity. Featuring two rows of contacts with a 2.54mm pitch, it offers a total of 130 positions for versatile connectivity. The right-angle orientation and clearance hole mount type make it ideal for space-constrained applications. Constructed with gold-plated phosphor bronze contacts and matte tin termination, it ensures reliable conductivity even in extreme temperatures ranging from -65 to 125°C. The connector's loop bellow contact type and .18-inch tail length guarantee secure and stable connections. Measuring .61 inches in height and 9.4mm in width, it is compact yet robust, meeting the stringent requirements of hi-rel environments. Perfect for use in aerospace, defense, and industrial applications, the GCC65DTBD is a dependable solution for your connectivity needs.