| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC65DTBH-S189 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 130 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 130 |
| SKU: | SULGCC65DTBH-S189 |
GCC65DTBH-S189
| Heilind Number: | SULGCC65DTBH-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC65DTBH-S189 |
| ECAD Model: |
Specifications
Detailed Description
SKU GCC65DTBH-S189 features a female, two-row connector designed for high-performance applications. Crafted with PA9T and durable Phosphor Bronze, this connector ensures reliable connectivity. With a pitch of 2.54mm and gold-plated contacts, it offers efficient signal transmission. Operating at up to 700VAC and 3A, it meets demanding power requirements. The right-angle orientation and through-hole termination method make it easy to install on PCBs. With 130 positions and a tail length of 4.57mm, it accommodates multiple connections. Its matte tin termination plating enhances durability in harsh environments, while the -65 to 125°C operating temperature range ensures suitability for various conditions. Perfect for board-to-board and card edge connections in electronic systems, this connector guarantees high reliability and performance.

