GCC65DTBH

Heilind Number:SULGCC65DTBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC65DTBH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC65DTBH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULGCC65DTBH

Detailed Description

Introducing the GCC65DTBH, a high-performance board-to-board PCB connector designed for precision connections in electronic systems. This female connector, featuring two rows of contacts, boasts an amperage rating of 3A and a voltage tolerance of 700VAC, ensuring reliable power transmission. With a pitch of 2.54mm and a contact type of Loop Bellow, it offers secure and efficient signal transfer. The use of PA9T and Phosphor Bronze materials, along with gold plating, guarantees excellent conductivity and durability. Its right-angle orientation and clearance hole mount type make it versatile for various PCB layouts. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for demanding industrial and aerospace applications. With a compact size of 9.4mm in width and 15.49mm in height, it fits seamlessly into tight spaces on PCBs. The matte tin termination plating ensures easy soldering and long-term stability. Trust the GCC65DTBH for superior performance in your electronic designs.