GCC65DTBI

Heilind Number:SULGCC65DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC65DTBI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC65DTBI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULGCC65DTBI

Detailed Description

Introducing SKU GCC65DTBI, a high-performance female PCB connector ideal for demanding electronic applications. With a pitch of 2.54mm and a contact type of Loop Bellow, this connector ensures secure and reliable connections in two rows with a total of 130 positions. Featuring gold-plated phosphor bronze contacts and a threaded mount type for easy installation, it guarantees excellent conductivity and durability. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for a wide range of environments and power requirements. Its right-angle orientation and .18-inch tail length offer flexibility in PCB design. Measuring .61 inches in height and 9.4mm in width, this connector is compact yet efficient. With matte tin termination plating, it complies with industry standards for RoHS. Whether for board-to-board or card edge connections, the GCC65DTBI is a reliable choice for your connectivity needs.