GCC65DTBN-S189

Heilind Number:SULGCC65DTBN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC65DTBN-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC65DTBN-S189
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:130
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC65DTBN-S189

Detailed Description

Featuring a robust construction for high-reliability applications, the GCC65DTBNS189 Board To Board PCB Connector is a top-tier solution for demanding electronic setups. With a pitch of 2.54mm and a staggered 2-row design, this connector offers 130 gold-plated loop bellow contacts for secure and efficient connectivity. The PA9T and phosphor bronze materials ensure durability and optimal performance, even in harsh environments with operating temperatures ranging from -65 to 125°C. Rated for 700VAC and 3A, it guarantees safe and stable power transmission. The right-angle orientation and no mounting requirement provide versatility in installation, while the matte tin termination plating ensures reliable solder connections. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet feature-rich, making it ideal for various PCB applications. Upgrade your connectivity solutions with the GCC65DTBNS189 and experience seamless performance in your electronic designs.