| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC65DTBN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 130 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 130 |
| SKU: | SULGCC65DTBN |
GCC65DTBN
| Heilind Number: | SULGCC65DTBN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC65DTBN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC65DTBN, a high-performance female connector designed for demanding applications. This connector features two rows with a pitch of 2.54mm, allowing for precise and secure connections on PCBs. Its PA9T housing ensures durability, while the gold-plated phosphor bronze contacts guarantee excellent conductivity. With a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. The right-angle orientation and loop bellow contact type make it ideal for space-saving installations. With 130 positions and a tail length of 4.57mm, it offers ample connectivity options. Termination is easy with the thru-hole method and matte tin plating. Whether in aerospace, telecommunications, or industrial settings, the GCC65DTBN ensures reliable performance.

