GCC65DTBS-S189

Heilind Number:SULGCC65DTBS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC65DTBS-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC65DTBS-S189
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:130
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC65DTBS-S189

Detailed Description

Introducing SKU GCC65DTBS-S189, a high-performance board-to-board PCB connector designed for precision and reliability in electronic assemblies. This connector features PA9T housing and Phosphor Bronze contacts with Gold plating, ensuring optimal conductivity and durability. With a current rating of 3A and a voltage capacity of 700VAC, it meets stringent power requirements. The right-angle orientation and side-hole mounting allow for versatile installation options, while the loop bellow contact type guarantees secure connections. Offering 130 positions across two rows with a pitch of 2.54mm, it facilitates efficient signal transmission. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial applications. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. The matte tin termination plating ensures stable solder connections. Whether for telecommunications, aerospace, or other demanding environments, the GCC65DTBSS189 is the perfect choice for high-reliability connectivity solutions.