GCC65DTBS

Heilind Number:SULGCC65DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC65DTBS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC65DTBS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULGCC65DTBS

Detailed Description

The GCC65DTBS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable PA9T housing and precision-crafted Phosphor Bronze contacts with Gold plating, this connector ensures reliable power and signal transmission. With a dual-row, right-angle orientation and side-hole mount type, it offers versatile installation options. Boasting a pitch of 2.54mm and a maximum voltage rating of 700VAC, it meets the needs of complex electronic systems. Operating flawlessly in temperatures ranging from -65°C to 125°C, it guarantees performance in extreme environments. With 130 positions and a tail length of 4.57mm, it provides ample connectivity for intricate PCB layouts. The matte tin termination plating enhances durability and solderability. Ideal for aerospace, defense, and industrial applications, the GCC65DTBS is a dependable choice for mission-critical connectivity solutions.