GCC65DTBT

Heilind Number:SULGCC65DTBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC65DTBT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC65DTBT
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:130
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC65DTBT

Detailed Description

Introducing the GCC65DTBT, a high-performance Board To Board PCB Connector designed for demanding applications. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts plated in gold, this connector ensures reliable conductivity in harsh environments. With an amperage rating of 3A and a voltage capacity of 700 VAC, it offers robust power transmission capabilities. The threaded mount type and thru-hole termination method provide secure and stable connectivity. With 2 rows and 130 positions, it allows for efficient signal transmission. Operating in a wide temperature range from -65 to 125°C, it is suitable for use in diverse settings. The right-angle orientation and loop bellow contact type further enhance its versatility. Measuring at .61 inches in height and 9.4mm in width, this connector is compact yet high-performing. Trust the GCC65DTBT for your connectivity needs in aerospace, defense, and other critical applications.