GCC65DTKD-S288

Heilind Number:SULGCC65DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC65DTKD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC65DTKD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULGCC65DTKD-S288

Detailed Description

The GCC65DTKD-S288 is a high-performance board-to-board PCB connector designed for reliable and efficient electrical connections in demanding environments. Featuring a durable construction with PA9T and Phosphor Bronze materials, this connector ensures long-lasting performance. With a current rating of 3A and a voltage capacity of 700 VAC, it meets the needs of various applications. The female gender, two rows, and clearance hole mount type offer versatility in installation. Utilizing a card extender termination method and gold-plated phosphor bronze contacts, it guarantees excellent conductivity. The loop bellow contact type and straddle orientation further enhance its functionality. With 130 positions and a tail length of 4.45mm, it provides ample connectivity options. Operating seamlessly in temperatures ranging from -65 to 125°C, it is suitable for use in harsh conditions. The matte tin termination plating adds to its durability. Measuring at .61 inches in height and 9.4mm in width, it is compact yet efficient. Overall, the GCC65DTKD-S288 is a top-of-the-line connector, ideal for high-reliability applications.