GCC65DTKD

Heilind Number:SULGCC65DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC65DTKD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC65DTKD
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:130
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCC65DTKD

Detailed Description

Introducing the GCC65DTKD, a high-performance Board To Board PCB Connector designed for superior connectivity in demanding environments. This female connector features two rows and a clearance hole mount type, ensuring secure attachment. With a contact material of Phosphor Bronze and plating in Gold, it guarantees efficient signal transmission. The Loop Bellow contact type and straight orientation further enhance its functionality. Boasting 130 positions and a voltage rating of 700 VAC, it's perfect for high-density applications. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is reliable even in extreme conditions. Its compact design, with a height of .61 in and width of 9.4 mm, makes it ideal for space-constrained PCB layouts. Trust the GCC65DTKD for dependable and durable connections in your electronic systems.