GCC65DTKH-S288

Heilind Number:SULGCC65DTKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC65DTKH-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC65DTKH-S288
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:130
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC65DTKH-S288

Detailed Description

Introducing the GCC65DTKH-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows and 130 positions, offering ample connectivity options. The female gender and loop bellow contact type ensure secure and reliable connections. Crafted with PA9T and Phosphor Bronze materials, and gold-plated for enhanced conductivity, it guarantees optimal performance even in harsh environments. The termination method of Card Extender with Matte Tin plating on termination further enhances its durability. Operating at a wide temperature range of -65 to 125°C and rated for 700VAC, this connector is suitable for mission-critical systems. Its straddle orientation and compact dimensions of 15.49mm height and 9.4mm width make it versatile for various board layouts. Ideal for hi-rel applications, the GCC65DTKH-S288 is a top choice for engineers seeking quality and reliability in their designs.