GCC65DTKI-S288

Heilind Number:SULGCC65DTKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC65DTKI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC65DTKI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULGCC65DTKI-S288

Detailed Description

Introducing the GCC65DTKI-S288, a high-performance board-to-board PCB connector designed for critical applications. With a short description of PA9T & Phosphor Bronze, this connector guarantees optimal conductivity and durability. Featuring two rows and a threaded mount type, it offers secure and stable connections. The termination method of card extender ensures easy installation. Constructed with Phosphor Bronze contacts plated in Gold, it provides excellent signal transmission. With a pitch of 2.54mm and voltage rating of 700VAC, it meets high standards of performance. The loop bellow contact type and straddle orientation further enhance its reliability. Boasting 130 positions and a tail length of 4.45mm, it accommodates complex PCB layouts. Operating in a wide temperature range of -65 to 125°C, it is suitable for harsh environments. With a connector height of 15.49mm and width of 9.4mm, it offers space-efficient connectivity. The termination plating of matte tin ensures long-term functionality. Classified under hi-rel connectors, it guarantees quality and dependability. The acronym GCC65DTKIS288 identifies this exceptional connector, making it a must-have for demanding electronic systems.