GCC65DTKI

Heilind Number:SULGCC65DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC65DTKI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC65DTKI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULGCC65DTKI

Detailed Description

Introducing the GCC65DTKI, a high-performance board-to-board PCB connector designed for precision electronic applications. Crafted with PA9T and Phosphor Bronze materials, this connector ensures reliable conductivity and durability. Featuring a threaded mount type and thru-hole termination method, it guarantees secure and stable installation. With a contact plating of gold and a voltage rating of 700 VAC, it offers excellent signal transmission capabilities. The loop bellow contact type and straight orientation make it ideal for two-row setups, accommodating up to 130 positions. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is suitable for diverse environments. With a compact connector height of 15.49 mm and a width of 9.4 mm, it's space-efficient while delivering high performance. Trust the GCC65DTKI for your connectivity needs in critical electronic systems.