GCC65DTKN-S288

Heilind Number:SULGCC65DTKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC65DTKN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC65DTKN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULGCC65DTKN-S288

Detailed Description

The GCC65DTKN-S288 PCB Connector is a high-performance component designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures reliable connectivity in extreme conditions. With an amperage rating of 3A and a voltage capacity of 700VAC, it guarantees efficient power transmission. Its female gender, two rows, and loop bellow contact type make it ideal for secure board-to-board connections. The termination method of card extender and termination plating of matte tin further enhance its durability. With a pitch of 2.54mm, operating temperature range of -65 to 125°C, and a compact size of 9.4mm width and 15.49mm height, this connector offers versatility without compromising on performance. Suitable for various industries, including aerospace and telecommunications, the GCC65DTKN-S288 is a top choice for reliable and high-speed data transmission.