| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC65DTKN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 130 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 130 |
| SKU: | SULGCC65DTKN |
GCC65DTKN
| Heilind Number: | SULGCC65DTKN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC65DTKN |
| ECAD Model: |
Specifications
Detailed Description
The GCC65DTKN is a high-performance board-to-board PCB connector designed for reliability in demanding applications. With a pitch of 2.54mm, it features 130 gold-plated loop bellow contacts, ensuring efficient power and signal transfer at a voltage of 700 VAC and amperage of 3A. The connector, tailored for female connections, offers easy thru-hole termination with phosphor bronze contacts for enhanced durability. Operating flawlessly in a wide temperature range of -65 to 125°C, it guarantees stability in extreme environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, accommodates tight spaces without compromising performance. Its matte tin termination plating further enhances longevity, making it ideal for aerospace, defense, and industrial applications where reliability is paramount.

