GCC65DTKS-S288

Heilind Number:SULGCC65DTKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC65DTKS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC65DTKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:130
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC65DTKS-S288

Detailed Description

The GCC65DTKS-S288 is a high-performance board-to-board PCB connector designed for critical applications requiring reliable power and signal transmission. Featuring a robust construction with PA9T housing and phosphor bronze contacts, this connector ensures durability and long-term performance. With a 2.54mm pitch and 130 positions, it offers ample connectivity options while maintaining a compact form factor. The gold-plated contacts guarantee excellent conductivity, while the matte tin termination plating enhances solderability. Operating flawlessly in extreme temperatures ranging from -65 to 125 °C, this connector is suitable for harsh environments. Its side hole mount type and card extender termination method make installation easy and secure. Ideal for industrial, aerospace, and telecommunications systems, the GCC65DTKS-S288 sets a new standard for connectivity in hi-rel environments.