| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC65DTKS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 130 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 130 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCC65DTKS |
GCC65DTKS
| Heilind Number: | SULGCC65DTKS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC65DTKS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC65DTKS, a high-performance PCB connector designed for demanding applications. This female connector features PA9T housing and Phosphor Bronze contacts with Gold plating, ensuring reliable conductivity and durability. With a pitch of 2.54mm (.1 in) and two rows of 130 positions, it offers ample connectivity options. The straight orientation and side hole mount type make installation easy and efficient. Operating in a wide temperature range from -65 to 125°C, and with a voltage rating of 700VAC, this connector is suitable for harsh environments. The termination method of Thru Hole with Matte Tin plating guarantees secure connections. Ideal for board-to-board and card edge connections, the GCC65DTKS is a top choice for high-reliability applications.

