GCC65DTKT

Heilind Number:SULGCC65DTKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC65DTKT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC65DTKT
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:130
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC65DTKT

Detailed Description

The GCC65DTKT is a high-performance PA9T and Phosphor Bronze board-to-board PCB connector designed for demanding applications. Featuring a female gender with two rows, this threaded mount connector ensures secure and reliable connections. With a contact rating of 3A and a voltage capability of 700VAC, it offers excellent power transmission capabilities. The contact material is gold-plated phosphor bronze, guaranteeing superior conductivity and corrosion resistance. Operating in temperatures ranging from -65 to 125°C, it is suitable for use in harsh environments. The connector's loop bellow contact type and straight orientation make it easy to install and use. With 130 positions and a pitch of 2.54mm, it allows for high-density PCB layouts. The termination method is through-hole, with matte tin plating for durability. Measuring .61 inches in height and 9.4mm in width, the GCC65DTKT is compact yet robust. It belongs to the category of high-quality connectors and is ideal for applications where reliability is paramount.