GCC65DTMH-S189

Heilind Number:SULGCC65DTMH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC65DTMH-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC65DTMH-S189
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:130
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC65DTMH-S189

Detailed Description

Introducing the GCC65DTMH-S189, a high-performance board-to-board PCB connector designed for critical applications in demanding environments. This connector features a rugged construction with PA9T and Phosphor Bronze materials, ensuring reliable performance even in harsh conditions. With a 3A amperage rating and 700VAC voltage capability, it offers robust power transmission. The female connector, with two rows and a right-angle orientation, allows for efficient and space-saving PCB connections. Utilizing a clearance hole mount and thru-hole termination method, installation is secure and straightforward. Each of the 130 Loop Bellow contacts, plated in gold for optimal conductivity, guarantees stable signal transmission. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector is suitable for a variety of industrial and aerospace applications, meeting the highest standards of reliability and performance. Elevate your connectivity solutions with the GCC65DTMHS189.