| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC65DTMI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 130 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 130 |
| SKU: | SULGCC65DTMI |
GCC65DTMI
| Heilind Number: | SULGCC65DTMI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC65DTMI |
| ECAD Model: |
Specifications
Detailed Description
Introducing our GCC65DTMI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector ensures reliable power transmission in industrial settings. Featuring PA9T and Phosphor Bronze construction with gold plating, it guarantees excellent conductivity and durability. The female connector, with two rows and 130 positions, offers seamless connectivity on printed circuit boards. Its threaded mount type and right-angle orientation provide easy installation in tight spaces. Operating flawlessly at temperatures ranging from -65 to 125 °C, this connector is suitable for harsh environments. The matte tin termination plating further enhances its robustness. Trust the GCC65DTMI for efficient and secure connections in your electronic systems.

