| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC65DTMN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 130 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 130 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCC65DTMN |
GCC65DTMN
| Heilind Number: | SULGCC65DTMN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC65DTMN |
| ECAD Model: |
Specifications
Detailed Description
The GCC65DTMN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, it ensures excellent conductivity and durability. With a 2.54mm pitch and 130 positions across 2 rows, it offers versatile connectivity options. The right-angle orientation and thru-hole termination method make it easy to integrate into your PCB design. Operating at temperatures ranging from -65 to 125°C, it guarantees reliable performance in extreme environments. With a voltage rating of 700VAC and an amperage of 3A, it meets the requirements of high-power systems. The Matte Tin termination plating further enhances its longevity. Perfect for industrial and commercial applications, the GCC65DTMN is a dependable solution for your connectivity needs.

