GCC65DTMS

Heilind Number:SULGCC65DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC65DTMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC65DTMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULGCC65DTMS

Detailed Description

The GCC65DTMS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, it ensures durability and reliability in various environments. With a current rating of 3A and a voltage capacity of 700VAC, it offers robust power transmission. This female connector, with two rows and a right-angle orientation, is perfect for space-saving designs. Its loop bellow contact type and gold-plated phosphor bronze contacts guarantee excellent signal integrity. The termination method is through-hole, with a tail length of 6.35mm, facilitating easy installation. Operating smoothly in temperatures ranging from -65 to 125°C, it suits both industrial and extreme conditions. With 130 positions and a pitch of 2.54mm, it provides ample connectivity options. The connector's matte tin termination plating ensures long-term performance. Overall, the GCC65DTMS is a top choice for high-reliability applications in the electronics industry.