GCC65DTMT

Heilind Number:SULGCC65DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC65DTMT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC65DTMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULGCC65DTMT

Detailed Description

Introducing the GCC65DTMT, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows, with a pitch of 2.54mm, ensuring secure and precise connections. Its rugged construction, with PA9T housing and Phosphor Bronze contacts plated in gold, guarantees durability and reliability even in harsh environments. Operating at a wide temperature range of -65 to 125°C, and with a voltage rating of 700VAC and 3A amperage, this connector is suitable for various industrial and commercial uses. The right-angle orientation and threaded mount type offer versatility in installation, while the loop bellow contact design ensures excellent signal integrity. With 130 positions and a tail length of 6.35mm, it provides ample connectivity options. The Matte Tin termination plating complies with RoHS standards, making it environmentally friendly. Whether for telecommunications, aerospace, or automotive applications, the GCC65DTMT is the perfect choice for high-reliability connectivity solutions.