GCC70DCAD-S189

Heilind Number:SULGCC70DCAD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC70DCAD-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC70DCAD-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULGCC70DCAD-S189

Detailed Description

Introducing the GCC70DCAD-S189, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PA9T and Phosphor Bronze with gold contact plating, this connector ensures reliable conductivity even in harsh environments. With a voltage rating of 700 VAC and an amperage of 3A, it guarantees safe and efficient power transmission. The two-row, 140-position design with hairpin contacts offers optimal connectivity, while the right-angle orientation and clearance hole mount type facilitate easy installation. With a pitch of 2.54mm and operating temperature range of -65 to 125°C, it meets the needs of various industries. The matte tin termination plating enhances durability, making it suitable for long-term use. With a compact size of 9.4mm in width and 15.49mm in height, it saves space on the PCB without compromising performance. Trust the GCC70DCAD-S189 for seamless and robust board-to-board connections in your electronic designs.